
602A114-25-G01-0 | |
|---|---|
DigiKey Part Number | 602A114-25-G01-0-ND |
Manufacturer | |
Manufacturer Product Number | 602A114-25-G01-0 |
Description | HEATSHRINK BOOT BRKOUT 5:1 SZ14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 5:1 Black 14 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.000" (25.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.450" (11.43mm) |
Series | Small Diameter Recovered 0.170" (4.32mm) |
Packaging Bulk | Large Recovered Length 2.120" (53.85mm) |
Part Status Active | Small Recovered Length 0.880" (22.35mm) |
Type Boot, Transition - Breakout, 5:1 | Total Length Recovered 3.430" (87.12mm) |
Shell Size - Insert 14 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 1.310" (33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 149,56173 € | 11 217,13 € |
| Unit Price without VAT: | 149,56173 € |
|---|---|
| Unit Price with VAT: | 179,47408 € |

