
6-1617777-3 | |
|---|---|
DigiKey Part Number | 6-1617777-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1617777-3 |
Description | FCB-205-0107L M83536/1-007L RELA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1617777-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 300 mA | Coil Resistance 20 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 212,43538 € | 2 761,66 € |
| Unit Price without VAT: | 212,43538 € |
|---|---|
| Unit Price with VAT: | 254,92246 € |

