
6-111035-3 | |
|---|---|
DigiKey Part Number | 6-111035-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-111035-3 |
Description | CONN IDC 60POS 26-28AWG VERT |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable Connector Black IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 60 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |

