
592629-9 | |
|---|---|
DigiKey Part Number | 592629-9-ND |
Manufacturer | |
Manufacturer Product Number | 592629-9 |
Description | CONN FEEDBACK MOD SZ21 0.390"L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 21 (22HD) |
Datasheet | Datasheet |
Category | Contact Size 21 (22HD) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 0.390" L x 0.850" W (9.91mm x 21.59mm) |
Series | Grade Military |
Packaging Bulk | Qualification MIL-T-81714 Series II |
Part Status Active | Base Product Number |
Type Feedback Module Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,13960 € | 42 013,96 € |
| Unit Price without VAT: | 420,13960 € |
|---|---|
| Unit Price with VAT: | 504,16752 € |

