
592583-3 | |
|---|---|
DigiKey Part Number | 592583-3-ND |
Manufacturer | |
Manufacturer Product Number | 592583-3 |
Description | CONN WIRE SPLICE SZ20 0.344" DIA |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 (22HD) |
Datasheet | Datasheet |
EDA/CAD Models | 592583-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 (22HD) | |
Size / Dimension | 0.344" Dia x 1.922" L (8.74mm x 48.82mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 252,72250 € | 25 272,25 € |
| Unit Price without VAT: | 252,72250 € |
|---|---|
| Unit Price with VAT: | 303,26700 € |

