
322A158-100/86-0 | |
|---|---|
DigiKey Part Number | 322A158-100/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A158-100/86-0 |
Description | HEATSHRINK BOOT BRKOUT 90DEGREE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 90° |
Datasheet | Datasheet |
Category | Small Diameter Supplied 1.059" (26.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 0.488" (12.40mm) |
Series | Large Recovered Length 4.382" (111.30mm) |
Packaging Bulk | Small Recovered Length 3.059" (77.70mm) |
Part Status Active | Total Length Recovered 8.752" (222.30mm) |
Type Boot, Transition - Side Breakout, 90° | Shelf Life 60 Months |
Material Zerohal™ | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 2.189" (55.60mm) | Base Product Number |
Large Diameter Recovered 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 158,03000 € | 3 950,75 € |
| Unit Price without VAT: | 158,03000 € |
|---|---|
| Unit Price with VAT: | 189,63600 € |

