Image for 55PC0233-10-3/6/9CS2958 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0233-10-3/6/9CS2958

DigiKey Part Number
55PC0233-10-3/6/9CS2958-ND
Manufacturer
Manufacturer Product Number
55PC0233-10-3/6/9CS2958
Description
CABLE 3COND 10AWG
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
37/0.0159"
Mfr
Conductor Material
Copper, Nickel Coated
Series
Jacket (Insulation) Diameter
0.278" (7.06mm)
Packaging
Bulk
Voltage
600 V
Part Status
Active
Operating Temperature
200°C
Cable Type
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Number of Conductors
3 (1 Triad Twisted)
Base Product Number
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50010,39772 €5 198,86 €
Unit Price without VAT:10,39772 €
Unit Price with VAT:12,47726 €