
55PC0124-16-2/6CS2502 | |
|---|---|
DigiKey Part Number | 55PC0124-16-2/6CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0124-16-2/6CS2502 |
Description | CABLE 2COND 16AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0113" | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61364 € | 7 613,64 € |
| Unit Price without VAT: | 7,61364 € |
|---|---|
| Unit Price with VAT: | 9,13637 € |

