
55FB7110-22-7L9/7L5-0-CS3211 | |
|---|---|
DigiKey Part Number | 55FB7110-22-7L9/7L5-0-CS3211-ND |
Manufacturer | |
Manufacturer Product Number | 55FB7110-22-7L9/7L5-0-CS3211 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.135" (3.43mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Silver Coated |
Conductor Strand 19/34 | Shield Coverage 85% |
Conductor Material Alumel, Chromel | Base Product Number |
Jacket (Insulation) Material |

