
55FA/7121-22-F830-9CS2541 | |
|---|---|
DigiKey Part Number | 55FA/7121-22-F830-9CS2541-ND |
Manufacturer | |
Manufacturer Product Number | 55FA/7121-22-F830-9CS2541 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.135" (3.43mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 19,91504 € | 39 830,08 € |
| Unit Price without VAT: | 19,91504 € |
|---|---|
| Unit Price with VAT: | 23,89805 € |

