
55FB1521-16-FLT2-0CS2882 | |
|---|---|
DigiKey Part Number | 55FB1521-16-FLT2-0CS2882-ND |
Manufacturer | |
Manufacturer Product Number | 55FB1521-16-FLT2-0CS2882 |
Description | CABLE 2COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.188" (4.78mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Black |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Number of Conductors 2 | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/29 | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 14,64939 € | 14 649,39 € |
| Unit Price without VAT: | 14,64939 € |
|---|---|
| Unit Price with VAT: | 17,57927 € |

