
55FB1511-18-7L-0CS2882 | |
---|---|
DigiKey Part Number | 55FB1511-18-7L-0CS2882-ND |
Manufacturer | |
Manufacturer Product Number | 55FB1511-18-7L-0CS2882 |
Description | HOOK-UP DL STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall, Shielded Wire 19/30 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 6,21574 € | 6 215,74 € |
Unit Price without VAT: | 6,21574 € |
---|---|
Unit Price with VAT: | 7,45889 € |