
55FA0541-22-FLT4CS2172 | |
|---|---|
DigiKey Part Number | 55FA0541-22-FLT4CS2172-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0541-22-FLT4CS2172 |
Description | CABLE 4COND 22AWG |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 (1 Twisted Quad) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 7,49095 € | 14 981,90 € |
| Unit Price without VAT: | 7,49095 € |
|---|---|
| Unit Price with VAT: | 8,98914 € |

