
55FA0424-24-7L/7L6CS1924 | |
|---|---|
DigiKey Part Number | 55FA0424-24-7L/7L6CS1924-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0424-24-7L/7L6CS1924 |
Description | CABLE 2COND 24AWG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/36 |
Mfr | Conductor Material Copper Alloy, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 5,92753 € | 11 855,06 € |
| Unit Price without VAT: | 5,92753 € |
|---|---|
| Unit Price with VAT: | 7,11304 € |

