Image for 55A0141-24-0/2/5/9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0141-24-0/2/5/9

DigiKey Part Number
55A0141-24-0/2/5/9-ND
Manufacturer
Manufacturer Product Number
55A0141-24-0/2/5/9
Description
CABLE 4COND 24AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Conductor Cable 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/0.005"
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.090" (2.29mm)
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
4 (1 Twisted Quad)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0002,21014 €11 050,70 €
Unit Price without VAT:2,21014 €
Unit Price with VAT:2,65217 €