
55A0112-14-0 | |
|---|---|
DigiKey Part Number | 55A0112-14-0-ND |
Manufacturer | |
Manufacturer Product Number | 55A0112-14-0 |
Description | HOOK-UP STRND 14AWG 600V BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.085" (2.16mm) |
Series | Jacket (Insulation) Thickness 0.060" (1.52mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/27 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57497 € | 3 149,94 € |
| Unit Price without VAT: | 1,57497 € |
|---|---|
| Unit Price with VAT: | 1,88996 € |

