
55839-1 | |
|---|---|
DigiKey Part Number | 55839-1-ND |
Manufacturer | |
Manufacturer Product Number | 55839-1 |
Description | CONN RING FLAT 2/0AL 1/0CU #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 55839-1 Models |
Category | Length - Overall 3.660" (92.96mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 2/0 AWG (Al), 1/0 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, 2 Holes, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.128" (3.25mm) | Base Product Number |
Width - Outer Edges 0.911" (23.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 467,51960 € | 11 687,99 € |
| Unit Price without VAT: | 467,51960 € |
|---|---|
| Unit Price with VAT: | 561,02352 € |

