

531802-3 | |
|---|---|
DigiKey Part Number | 531802-3-ND |
Manufacturer | |
Manufacturer Product Number | 531802-3 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 531802-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Features Mating Flange |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 59,50014 € | 16 660,04 € |
| Unit Price without VAT: | 59,50014 € |
|---|---|
| Unit Price with VAT: | 71,40017 € |

