
531721-7 | |
|---|---|
DigiKey Part Number | 531721-7-ND |
Manufacturer | |
Manufacturer Product Number | 531721-7 |
Description | CONN HEADER R/A 90POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 90 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 531721-7 Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.181" (4.60mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.330" (8.38mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Blue |
Style | Applications General Purpose, Military |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 450,16467 € | 13 504,94 € |
| Unit Price without VAT: | 450,16467 € |
|---|---|
| Unit Price with VAT: | 540,19760 € |

