
531134-7 | |
|---|---|
DigiKey Part Number | 531134-7-ND |
Manufacturer | |
Manufacturer Product Number | 531134-7 |
Description | CONN RCPT 210POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | 210 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 531134-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Brown | |
Insulation Height | 0.450" (11.43mm) | |
Contact Length - Post | 0.195" (4.95mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mating Guide | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 688,33700 € | 27 533,48 € |
| Unit Price without VAT: | 688,33700 € |
|---|---|
| Unit Price with VAT: | 826,00440 € |

