Image for 531129-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531129-8

DigiKey Part Number
531129-8-ND
Manufacturer
Manufacturer Product Number
531129-8
Description
CONN RCPT 70POS 0.075 GOLD PCB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
531129-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Connector Type
Insulation Color
Blue
Contact Type
Female Socket
Insulation Height
0.400" (10.16mm)
Style
Board to Board
Contact Length - Post
0.200" (5.08mm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Features
Mating Guide
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Base Product Number
Row Spacing - Mating
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160268,75844 €43 001,35 €
Unit Price without VAT:268,75844 €
Unit Price with VAT:322,51013 €