
530745-9 | |
|---|---|
DigiKey Part Number | 530745-9-ND |
Manufacturer | |
Manufacturer Product Number | 530745-9 |
Description | CONN RCPT 100POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 530745-9 Models |
Category | Row Spacing - Mating 0.150" (3.81mm) |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Female Socket | Insulation Color Gray |
Style Board to Board | Insulation Height 0.215" (5.45mm) |
Number of Positions | Features Mating Guide |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 219,57200 € | 13 174,32 € |
| Unit Price without VAT: | 219,57200 € |
|---|---|
| Unit Price with VAT: | 263,48640 € |




