40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530340-2

DigiKey Part Number
A141541-ND
Manufacturer
Manufacturer Product Number
530340-2
Description
CONN RCPT 40POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
530340-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Blue
Connector Type
Insulation Height
0.400" (10.16mm)
Contact Type
Female Socket
Contact Length - Post
0.156" (3.96mm)
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Mating Guide
Number of Positions Loaded
All
Insulation Material
Diallyl Phthalate (DAP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Finish Thickness - Post
100.0µin (2.54µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,16000 €331,16 €
10281,54600 €2 815,46 €
25263,94680 €6 598,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,16000 €
Unit Price with VAT:397,39200 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC