cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52791

DigiKey Part Number
52791-ND
Manufacturer
Manufacturer Product Number
52791
Description
CONN INLINE 14-16AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52791 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0001,88532 €3 770,64 €
Unit Price without VAT:1,88532 €
Unit Price with VAT:2,26238 €