5-42107-2 | |
|---|---|
DigiKey Part Number | 5-42107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-42107-2 |
Description | CONN PIN 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-42107-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,70727 € | 35 363,50 € |
| Unit Price without VAT: | 0,70727 € |
|---|---|
| Unit Price with VAT: | 0,84872 € |

