
462A060-25-0 | |
|---|---|
DigiKey Part Number | 462A060-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A060-25-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 60 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 2.150" (54.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.800" (45.72mm) |
Series | Small Diameter Recovered 1.080" (27.43mm) |
Packaging Bulk | Large Recovered Length 7.060" (179.32mm) |
Part Status Active | Small Recovered Length 8.310" (211.07mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 15.370" (390.40mm) |
Shell Size - Insert 60 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 3.600" (91.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 227,03240 € | 22 703,24 € |
| Unit Price without VAT: | 227,03240 € |
|---|---|
| Unit Price with VAT: | 272,43888 € |

