
44A7995-20-4CS2540 | |
|---|---|
DigiKey Part Number | 44A7995-20-4CS2540-ND |
Manufacturer | |
Manufacturer Product Number | 44A7995-20-4CS2540 |
Description | CABLE 2COND 20AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.133" (3.38mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Number of Conductors 2 | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/28 | Shield Coverage 85% |
Conductor Material Alumel, Chromel | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,20152 € | 18 403,04 € |
| Unit Price without VAT: | 9,20152 € |
|---|---|
| Unit Price with VAT: | 11,04182 € |

