
448518-1 | |
|---|---|
DigiKey Part Number | 448518-1-ND |
Manufacturer | |
Manufacturer Product Number | 448518-1 |
Description | CONN RCPT 42POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 42 (34 + 8 Coax) Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 448518-1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.400" (10.16mm) |
Contact Type Female Socket | Contact Length - Post 0.725" (18.42mm) |
Style Board to Board | Operating Temperature -65°C ~ 125°C |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Current Rating (Amps) 3A |
Number of Rows 2 | Insulation Material Diallyl Phthalate (DAP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 267,02795 € | 29 907,13 € |
| Unit Price without VAT: | 267,02795 € |
|---|---|
| Unit Price with VAT: | 320,43354 € |

