
446853-2 | |
|---|---|
DigiKey Part Number | 446853-2-ND |
Manufacturer | |
Manufacturer Product Number | 446853-2 |
Description | CONN RCPT 105POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 105 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 446853-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Brown |
Connector Type | Insulation Height 0.450" (11.43mm) |
Contact Type Female Socket | Contact Length - Post 0.195" (4.95mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Guide, Sealed |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Square |
Number of Rows 3 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 335,16870 € | 33 516,87 € |
| Unit Price without VAT: | 335,16870 € |
|---|---|
| Unit Price with VAT: | 402,20244 € |

