
445058-1 | |
|---|---|
DigiKey Part Number | 445058-1-ND |
Manufacturer | |
Manufacturer Product Number | 445058-1 |
Description | LGH-4 PLUG TO CABLE 16AWG 39" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 39.00" (990.600mm) |
Datasheet | Datasheet |
EDA/CAD Models | 445058-1 Models |
Category | Barrel Depth 2.00" (50.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-4 Plug to Cable (Round) | Color - Wire White |
Length 39.00" (990.600mm) | Material - Cap Epoxy |
Voltage 50 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 357,27567 € | 32 154,81 € |
| Unit Price without VAT: | 357,27567 € |
|---|---|
| Unit Price with VAT: | 428,73080 € |

