
422A813-25-02-0 | |
|---|---|
DigiKey Part Number | 422A813-25-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 422A813-25-02-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ13 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 13 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.000" (25.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.600" (15.24mm) |
Series | Small Diameter Supplied 1.000" (25.40mm), 0.500" (12.70mm) |
Packaging Bulk | Small Diameter Recovered 0.600" (15.24mm), 0.200" (5.08mm) |
Part Status Active | Small Recovered Length 1.060" (26.92mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 3.620" (91.95mm) |
Shell Size - Insert 13 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 92,88880 € | 6 966,66 € |
| Unit Price without VAT: | 92,88880 € |
|---|---|
| Unit Price with VAT: | 111,46656 € |

