
42716-2 | |
|---|---|
DigiKey Part Number | A137009TR-ND - Tape & Reel (TR) A137009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42716-2 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42716-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.535" (13.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,23520 € | 23,52 € |
| 250 | 0,21680 € | 54,20 € |
| 500 | 0,20384 € | 101,92 € |
| 1 000 | 0,19170 € | 191,70 € |
| 2 500 | 0,17674 € | 441,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,16684 € | 5 005,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

