
4-1617543-1 | |
|---|---|
DigiKey Part Number | 4-1617543-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617543-1 |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617543-1 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 4.85 VDC |
Part Status Active | Must Release Voltage 0.55 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 9VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 400 Ohms |
Coil Current 22.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 70,11088 € | 2 383,77 € |
| Unit Price without VAT: | 70,11088 € |
|---|---|
| Unit Price with VAT: | 84,13306 € |

