
6-1196625-3 | |
|---|---|
DigiKey Part Number | 6-1196625-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1196625-3 |
Description | D-621-0411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin Triaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Connector Type | Plug, Male Pin | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tin | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 56,86142 € | 6 425,34 € |
| Unit Price without VAT: | 56,86142 € |
|---|---|
| Unit Price with VAT: | 68,23370 € |

