



7-1617347-7 | |
|---|---|
DigiKey Part Number | 7-1617347-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617347-7 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1617347-7 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.4 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-39016/13 |
Load - Max Switching 230VA, 56W | Coil Resistance 1.35 kOhms |
Coil Current 19.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 296,90750 € | 5 938,15 € |
| Unit Price without VAT: | 296,90750 € |
|---|---|
| Unit Price with VAT: | 356,28900 € |

