Parametric Equivalent




3SBC2018A2 | |
|---|---|
DigiKey Part Number | 1122-1104-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC2018A2 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.4 VDC |
Packaging Bulk | Must Release Voltage 0.26 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/13 |
Coil Current 114 mA | Coil Resistance 44 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC2018A2 | TE Connectivity | 0 | 1111-3SBC2018A2-ND | 332,43350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 272,39400 € | 5 447,88 € |
| Unit Price without VAT: | 272,39400 € |
|---|---|
| Unit Price with VAT: | 326,87280 € |


