
| 383159-000 | |
|---|---|
| DigiKey Part Number | 383159-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 383159-000 | 
| Description | CABLE 2COND 16AWG | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 (1 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 19/29 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | - | |
| Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
| Shield Type | - | |
| Length | - | |
| Jacket Color | - | |
| Ratings | - | |
| Features | - | |
| Voltage | 1000 V | |
| Operating Temperature | -65°C ~ 150°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | - | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 3,14884 € | 6 297,68 € | 
| Unit Price without VAT: | 3,14884 € | 
|---|---|
| Unit Price with VAT: | 3,77861 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France