
382S023-25S/86-0 | |
---|---|
DigiKey Part Number | 382S023-25S/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 382S023-25S/86-0 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Elastomer/Copper Composite | |
Large Diameter Supplied | 0.827" (21.00mm) | |
Large Diameter Recovered | 0.406" (10.30mm) | |
Small Diameter Supplied | 0.512" (13.00mm) | |
Small Diameter Recovered | 0.244" (6.20mm) | |
Large Recovered Length | 0.591" (15.01mm) | |
Small Recovered Length | 1.732" (43.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |