Image for 342A138-25/225-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342A138-25/225-0

DigiKey Part Number
342A138-25/225-0-ND
Manufacturer
Manufacturer Product Number
342A138-25/225-0
Description
HEATSHRNK BOOT BRKOUT 45DEG SZ38
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Side Breakout, 45° Black 38
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
2.189" (55.60mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
1.000" (25.40mm)
Series
Small Diameter Supplied
1.060" (26.92mm)
Packaging
Bulk
Small Diameter Recovered
0.488" (12.40mm)
Part Status
Active
Large Recovered Length
3.760" (95.50mm)
Type
Boot, Transition - Side Breakout, 45°
Small Recovered Length
3.402" (86.41mm)
Shell Size - Insert
38
Total Length Recovered
7.209" (183.11mm)
Features
Adhesive Coating, Fluid Resistant
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50143,97300 €7 198,65 €
Unit Price without VAT:143,97300 €
Unit Price with VAT:172,76760 €