
382A046-25/225-0 | |
|---|---|
DigiKey Part Number | 382A046-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A046-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ46 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 46 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.189" (55.60mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.020" (25.91mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.500" (12.70mm) |
Part Status Active | Large Recovered Length 3.350" (85.09mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 3.701" (94.01mm) |
Shell Size - Insert 46 | Shelf Life 36 Months |
Features Adhesive Coating, Fluid Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Elastomer, Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 99,07960 € | 4 953,98 € |
| Unit Price without VAT: | 99,07960 € |
|---|---|
| Unit Price with VAT: | 118,89552 € |

