
342A024-25/86-0 | |
|---|---|
DigiKey Part Number | A122237-ND |
Manufacturer | |
Manufacturer Product Number | 342A024-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 24 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.500" (12.70mm) |
Series | Small Diameter Supplied 0.260" (6.60mm) |
Packaging Bag | Small Diameter Recovered 0.142" (3.61mm) |
Part Status Active | Large Recovered Length 1.618" (41.10mm) |
Type Boot, Transition - Side Breakout, 45° | Small Recovered Length 1.409" (35.79mm) |
Shell Size - Insert 24 | Total Length Recovered 3.642" (92.51mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 € | 44,13 € |
| 10 | 37,50700 € | 375,07 € |
| 25 | 35,15920 € | 878,98 € |
| 50 | 33,48240 € | 1 674,12 € |
| 100 | 31,88600 € | 3 188,60 € |
| 250 | 29,89268 € | 7 473,17 € |
| Unit Price without VAT: | 44,13000 € |
|---|---|
| Unit Price with VAT: | 52,95600 € |

