Image for 322C512-51/164-0-CS7168 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322C512-51/164-0-CS7168

DigiKey Part Number
322C512-51/164-0-CS7168-ND
Manufacturer
Manufacturer Product Number
322C512-51/164-0-CS7168
Description
HEATSHRINK BOOT BREAKOUT T SZ12
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.449" (11.40mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.500" (12.70mm), 0.902" (22.91mm)
Series
Small Diameter Recovered
0.201" (5.11mm), 0.449" (11.40mm)
Packaging
Bulk
Large Recovered Length
1.618" (41.10mm)
Part Status
Obsolete
Small Recovered Length
1.618" (41.10mm)
Type
Boot, Transition - Breakout, 2:1 (T)
Total Length Recovered
4.740" (120.40mm)
Shell Size - Insert
12
Shelf Life
15 Months
Material
EPB, Flexible
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
1.354" (34.39mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.