Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1617352-5 | |
|---|---|
DigiKey Part Number | 3-1617352-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617352-5 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617352-5 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 15.2 VDC |
Part Status Active | Must Release Voltage 1.7 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 3.2 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617600-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617600-9-ND | 114,19600 € | Parametric Equivalent |
| 2-1617146-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617146-9-ND | 73,56881 € | Parametric Equivalent |
| 2-1617543-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617543-6-ND | 87,34933 € | Parametric Equivalent |
| 3-1617352-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-0-ND | 87,34933 € | Parametric Equivalent |
| 3-1617352-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-8-ND | 83,04733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 80,86017 € | 4 689,89 € |
| Unit Price without VAT: | 80,86017 € |
|---|---|
| Unit Price with VAT: | 97,03220 € |


