Parametric Equivalent

3-1617001-3 | |
|---|---|
DigiKey Part Number | 3-1617001-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617001-3 |
Description | A07A932BC1-0233 = RELAY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 300 Ohms |
Coil Current 88.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617340-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617340-1-ND | 306,99818 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 429,62200 € | 4 296,22 € |
| Unit Price without VAT: | 429,62200 € |
|---|---|
| Unit Price with VAT: | 515,54640 € |

