
2358791-1 | |
|---|---|
DigiKey Part Number | 844-2358791-1-ND |
Manufacturer | |
Manufacturer Product Number | 2358791-1 |
Description | ASSEMBLY, HYBRID NANORF/MT BP MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2358791-1 Models |
Category | Body Finish Chromate |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features 12 Positions |
Packaging Bag | Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Accessory Type Housing Module | Base Product Number |
Body Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,88000 € | 1 630,88 € |
| Unit Price without VAT: | 1 630,88000 € |
|---|---|
| Unit Price with VAT: | 1 957,05600 € |

