Image for 234B111-3-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234B111-3-0

DigiKey Part Number
234B111-3-0-ND
Manufacturer
Manufacturer Product Number
234B111-3-0
Description
HEATSHRINK CAP SZ11 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black 11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Material
Polyolefin (PO), Semi-Rigid
Series
Large Diameter Supplied
1.550" (39.37mm)
Packaging
Bulk
Large Diameter Recovered
0.710" (18.03mm)
Part Status
Active
Shelf Life
60 Months
Type
Cap
Shelf Life Start
Date of Manufacture
Shell Size - Insert
11
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10418,41548 €1 915,21 €
Unit Price without VAT:18,41548 €
Unit Price with VAT:22,09858 €