
CB7878-000 | |
|---|---|
DigiKey Part Number | A120208-ND |
Manufacturer | |
Manufacturer Product Number | CB7878-000 |
Description | HEATSHRINK BOOT SZ34 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | NBCCS, Flexible | |
Large Diameter Supplied | 0.500" (12.70mm) | |
Large Diameter Recovered | 0.421" (10.69mm) | |
Small Diameter Supplied | 0.441" (11.20mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | 1.618" (41.10mm) | |
Small Recovered Length | 0.618" (15.70mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.500" (63.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 60,85250 € | 2 434,10 € |
| Unit Price without VAT: | 60,85250 € |
|---|---|
| Unit Price with VAT: | 73,02300 € |

