
2286270-1 | |
|---|---|
DigiKey Part Number | 2286270-1-ND |
Manufacturer | |
Manufacturer Product Number | 2286270-1 |
Description | SIZE 12, HIGH FREQ, SOCKET CONTA |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Packaging Bag | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 74,78058 € | 8 973,67 € |
| Unit Price without VAT: | 74,78058 € |
|---|---|
| Unit Price with VAT: | 89,73670 € |

