


| 2286123-1 | |
|---|---|
| DigiKey Part Number | 2286123-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2286123-1 | 
| Description | MULTIGIG RT2-R,DC,SPACE VPX-MODU | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Half, Left End | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Plug, Male Blades | |
| Connector Style | MULTIGIG, Half, Left End | |
| Number of Positions | 56 | |
| Number of Positions Loaded | All | |
| Pitch | 0.071" (1.80mm) | |
| Number of Rows | 8 | |
| Number of Columns | 7 | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | Guide Pin | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Color | Black | |
| Current Rating (Amps) | 1A | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 125°C | |
| Voltage Rating | 50V | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 77,97000 € | 77,97 € | 
| Unit Price without VAT: | 77,97000 € | 
|---|---|
| Unit Price with VAT: | 93,56400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France