
| 2286119-1 | |
|---|---|
| DigiKey Part Number | 2286119-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2286119-1 | 
| Description | MULTIGIG RT2-R,DC, SPACE VPX- MO | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 78 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Plug, Male Blades | |
| Connector Style | VITA 78 | |
| Number of Positions | 112 | |
| Number of Positions Loaded | All | |
| Pitch | 0.071" (1.80mm) | |
| Number of Rows | 7 | |
| Number of Columns | 16 | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Solder | |
| Contact Layout, Typical | 8 Signal Pairs, 22 Single Signal, 16 Power Groups, 18 Ground, 8 Open | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Color | Black | |
| Current Rating (Amps) | 1.5A | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 105°C | |
| Voltage Rating | 166VAC/DC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 169,44000 € | 169,44 € | 
| 10 | 144,03800 € | 1 440,38 € | 
| 25 | 135,03160 € | 3 375,79 € | 
| 50 | 131,47760 € | 6 573,88 € | 
| Unit Price without VAT: | 169,44000 € | 
|---|---|
| Unit Price with VAT: | 203,32800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France